

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
360°
16 m
Outdoors
Indoors
Surface-mount
230 V
Relay
max. 600 VA / 400 W
max. 2000 W
max. 1000 W
max. 400 W
max. 1000 W
10 lx - 2000 lx
Approx. 5 s - 30 min
White
IP54
0 °C - +45 °C
45 mm
115 mm
(Ø x H) 115 mm x 45 mm
yes
User & Safety Instructions 1560095 Grothe 94503 Surface-mount Motion detector 360 ° Relay White IP54