

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
180°
8 m
Indoors
Flush mount
230 V
Relay
max. 600 VA / 400 W
max. 2000 W
Max. 1000 W/max. 1000 VA/600 W
max. 400 W
max. 900 VA
10 - 2000 lx
30 s to 10 min
White
IP40
Flush-mounted motion detector
90 mm
50 mm
(W x H) 90 mm x 50 mm
not relevant
User & Safety Instructions 1560100 Grothe 94522 Flush mount PIR motion detector 180 ° Relay White IP40