
Number (Package size 50 pc(s))
Total (€ 2.94 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
Ground modular terminal block PT 1,5/S-QUATTRO/2P-PE
- PT 1,5/S-QUATTRO/2P-PE
Technical specifications
- Product type
Triple port PG terminal
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212413
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 1,5/S-QUATTRO/2P-PE
- Dim
(L x W x H) 78.5 x 3.5 x 32 mm
- Width
3.5 mm
- Height
32 mm
- Length
78.5 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719351 Ground modular terminal block PT 1,5/S-QUATTRO/2P-PE 3212413 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719351 Ground modular terminal block PT 1,5/S-QUATTRO/2P-PE 3212413 Phoenix Contact
Description
Ground modular terminal block, Connection method: Push-in / plug connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 3.5 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15










