
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Pins per row
14
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212374
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 1,5/S-TWIN/1P-PE
- Dim
(L x W x H) 55 x 3.5 x 32 mm
- Width
3.5 mm
- Height
32 mm
- Length
55 mm
- Rated surge voltage
0.8 kV
- Weight
0.04 kg
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587336 Ground modular terminal block PT 1,5/S-TWIN/1P-PE 3212374 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587336 Ground modular terminal block PT 1,5/S-TWIN/1P-PE 3212374 Phoenix Contact










