
Number (Package size 50 pc(s))
Total (€ 2.44 / piece)
€ 121.84
plus VAT.
14-day return policy included
Technical specifications
- Product type
Triple port PG terminal
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3214563
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTS 1,5/S-PE
- Dim
(L x W x H) 50.7 x 3.5 x 37 mm
- Width
3.5 mm
- Height
37 mm
- Length
50.7 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 719831 Ground modular terminal block PTS 1,5/S-PE 3214563 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719831 Ground modular terminal block PTS 1,5/S-PE 3214563 Phoenix Contact
Description
Ground modular terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 3.5 mm, Height: 37 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15










