
Number (Package size 50 pc(s))
Total (€ 2.77 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Product type
Triple port PG terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3211867
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTS 2,5-PE
- Dim
(L x W x H) 49 x 5.2 x 43 mm
- Width
5.2 mm
- Height
43 mm
- Length
49 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 589468 Ground modular terminal block PTS 2,5-PE 3211867 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589468 Ground modular terminal block PTS 2,5-PE 3211867 Phoenix Contact
Description
Ground modular terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15










