
Number (Package size 50 pc(s))
Total (€ 5.13 / piece)
€ 285.71
-10 %
€ 256.30
plus VAT.
14-day return policy included
Technical specifications
- Product type
Triple port PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3031322
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 2,5-QUATTRO-PE
- Dim
(L x W x H) 72 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
72 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584026 Ground modular terminal block ST 2,5-QUATTRO-PE 3031322 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584026 Ground modular terminal block ST 2,5-QUATTRO-PE 3031322 Phoenix Contact
Description
Ground modular terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15










