
Total (€ 5.80 / piece)
€ 289.92
plus VAT.
14-day return policy included
Highlights & Details
Ground modular terminal block USLKG 6 N-1
- USLKG 6 N-1
Technical specifications
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Green
Yellow
- Stripping length (max.)
10 mm
- Manufacturer part #
0444048
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
USLKG 6 N-1
- Dim
(L x W x H) 42.5 x 8.2 x 47 mm
- Width
8.2 mm
- Height
47 mm
- Length
42.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Green
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565353 Ground modular terminal block USLKG 6 N-1 0444048 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565353 Ground modular terminal block USLKG 6 N-1 0444048 Phoenix Contact
Description
Ground modular terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, Width: 8.2 mm, Color: green-yellow, Mounting type: NS 35/15-2,3









