
Highlights & Details
Digital weighing scale PS 2010
- Auto Power On
- Extra thin - only 20 mm
- LCD display with large characters and blue background light
Technical specifications
- Product type
Digital bathroom scales
- Factory colour
Glass
White
- Accuracy
100 gram
- Memory slots
1
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 20 mm
- Body analyser functions
Body weight
- Material (details)
Glass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
20 mm
- Length
300 mm
- Power supply (details)
4 x AAA batteries
Documents & Downloads
Datasheet
Datasheet 860438 Grundig PS 2010 Digital bathroom scales GMK1200 Weight range=180 kg Glass, White
User & Safety Instructions
User & Safety Instructions 860438 Grundig PS 2010 Digital bathroom scales GMK1200 Weight range=180 kg Glass, White
Warranty Terms
Warranty Terms 860438 Grundig PS 2010 Digital bathroom scales GMK1200 Weight range=180 kg Glass, White
Description
Features
- Auto power off after use
- 8 mm thick safety glass
- Measuring range from 6 , 180 kg
- 100 g division
- Quick measurement result in only 3 s
- Possible measuring units: kg / lb / st
- Displays "Lo" when battery is weak.
Scope of delivery
- Scales
- Batteries
- Operating instructions.



