The Expert Power control 1141 is a 4-way switched PDU with integrated measuring and monitoring functionality. Four AV devices can be supplied with power and switched individually. Easy and quick setup with free drivers for leading AV and IT control systems. Precise power measurement and monitoring of temperature and humidity through plug-n-play sensors. Remote restart and automatic switching of power supply. 4 load outputs can be switched individually at the device, via HTTP(S), SNMP, Modbus TCP as well as via command line interface over Telnet, SSH and MQTT. Switch state and switch-on delay (0...9999 seconds) adjustable for every power connection after power failure. Peak currents in case of simultaneous switching operations are prevented by an automatic latency of 1 second. Programmable schedules and switch-on and switch-off sequences - 2 channel watchdog, each Power port can be assigned a separate watchdog. Load outputs can be switched when preset sensor thresholds are exceeded. Connection for plug-n-play sensors for environmental monitoring (temperature, humidity, air pressure). Input side measurement of current, voltage, phase angle, power factor, frequency, Active, apparent and reactive power. 2 energy counters, one counter counts permanently, the other is resettable
This text is machine translated.