The Expert Power control 8035-series enables the switching and the current measurement of electrical devices via a TCP/IP network, a serial connection or via mobile device APP. The series consists of two variants, each with 8 load outputs on the rear side. With 8035-2 IEC lock connections prevent unintentional removal of the cable by patented locking mechanism. These Power ports are each switched separately via a web interface, via the serial interface, via SNMP or the button on the device. It supports SNMPv3, SSL and IPv6, as well as Telnet, Radius and Modbus TCP. In addition to a total current measurement, the switched and outlet-metered PDU has two integrated energy counters per load output (outlet-metered). The measurement of a large number of electrical quantities makes it possible for the user to recognize and exploit the power saving potentials at the device level in the IT environment. In addition, the operator receives warning messages when fault currents occur (differential current measurement type A). This allows preventive maintenance before downtime occurs. . . Usage places. Industrial environments: Production sites, warehouses or production rooms. IT installations: Technical rooms, data centers, 19" cabinets or server rooms. AV environments: Huddle rooms, conference rooms, theater/lecture halls, LED walls or digital signage systems
This text is machine translated.