8-way metered PDU with integrated measurement/evaluation options for TCP/IP networks 8 load outputs (IEC C13) on the front panel . Measurement of current, voltage, phase angle, power factor, frequency, Active, apparent and reactive power. 2 energy meters, one counter counts permanently, the other counter can be reset. Illuminated, two-line LCD display. Connection for optional sensors for surrounding monitoring (temperature, humidity and air pressure) Easy and flexible configuration via web browser, Windows or Linux program. Firmware update possible during operation via Ethernet. IPv6-ready. HTTP/HTTPS, E-MAIL (SSL, STARTTLS), DHCP, SYSLOG. SNMPv1, v2c, v3 (get/trap). TLS 1.0, 1.1, 1.2. Radius and Modbus TCP protocol is supported. Configuration and control via Telnet. Low internal consumption Developed and manufactured in Germany
This text is machine translated.