Description:
Robust universal - saw chain sharpener for all common saw chain types for fixed mounting. Powerful motor, 2 x 35° scale, angle of sharpness comfortably adjustable by hand wheel, chain guide rail with variable adjustable stop. Chain fixing and locking by gripping clamping screws. Easy sharpening of the cutting teeth by pressing on the motor housing.
Features
Grinding disc 108 mm
Application areas:
Loops of common saw chains
Connection 230 V
Frequency / protection class 50 Hz / IP 21
Protection class: II
Maximum power 85 W
Engine speed 4800 rpm
Adjustment angle 35° left/right
Grinding disc 108 x 23 x 3.2 mm
Connection cable: Approx. 1.5 m / H05 VV-F
Working area L x W 200 x 270 mm
Noise value specification: LWA 70 dB
Weight: approx 2.2 kg
Dimensions L x W x H: 230 x 240 x 360 mm
This text is machine translated.