Description:
With the new universal sharpening station 3 IN 1, all your grinding and sharpening tasks are done with just one device. Simple, fast and precise.
With 110 watts, one of the strongest electric motors was installed in the market for drill-powered drills in this segment. Therefore, high-strength and alloyed drills can also be processed well.
The universal sharpener will be an indispensable tool in your workshop and household. Whether scissors, drills, screwdrivers, knives (no serrated edges), ripping chisel, The list of possible applications can be expanded as required. With this variety of applications, the device will soon pay for itself.
Delivery scope
In addition to the drive, the set contains 3 easily attachable modules.
Installation and conversion is child's play. Thanks to SDS system simply plug, rotate, sits.
Module 1 = Sanding unit
Module 2 = Knife sharpener
Module 3 = drill bit sharpener (for 3-10 mm drill and for stainless steel drill)
Features
1 drive module and 3 attachment modules, 2 meter connection cable.
Drive module:
Connection: 230V~50 Hz
Protection class/protection class II / IP X0
Engine power: 110 W (P1)
Noise level 96 db (A)
Drill bit sharpener:
Drill of 3 - 10 mm
Speed 1500 rpm
Grinding discs diameter 58 mm
Sanding device:
Speed 5500 rpm
Grinding discs/grit: Size 51 x 13 mm K 60
Knife sharpener:
Speed 5500 mm rpm
Grinding discs diameter 42 mm
Weight net/gross: 1.96/2.42 kg
Dimensions LxWxH 275 x 125 x 140 mm
This text is machine translated.