Description:
Flat suction pump GFS 4000 INOX
With automatic float mechanism, Inox housing, impeller made of PPE-plastic. 10 m connection cable RNF, thermal protection and carrying handle. Suction up to approx. 15 mm water level possible.
Application area:
Drainage of basement rooms in case of flooding or groundwater penetration, garden irrigation, pumping of containers and cisterns, etc.
Connection: 230 Volt~50 Hz
Nominal power 400 watts/P1
Protection class IP X8
Max. flow 7000 l/h
Max. Delivery height 6.5 m.
Max. Diving depth: 5 m.
Max. Particle size: 5 mm
Max. Water temperature: 35° C.
Max. Suction: Up to 15 mm
Pump connection 25.4 mm (1") + 38.1 mm (1 1/2") AG / 31.75 mm (1 1/4") IG
Connection cable 10 m.
Weight 4.1 kg.
This text is machine translated.