Description:
Oil-free 1-cylinder piston compressor with belt drive, 6 l air tank, carrying handle. Ready to connect with all fittings. Ideal device for service technicians for blowing out electrical systems, PC, Airbrush, Nagler and for inflating balls, tires etc. environmentally friendly and low maintenance.
Features
1 pressure gauge boiler pressure, pressure reducer, compressed air coupling, safety valve, condensation drain valve, On/off switch, integrated pressure switch, storage compartment, blow gun, 5 m spiral hose, Tire inflator, ball needle, bicycle valve adapter and adapter for air mattresses.
Connection/frequency 230 V~50 Hz
Protection class IP 20
Max. Power 1.1 kW/1.5 PS S3 (25%)
Engine speed: 3400 rpm
Cylinder / unit: 1/oil-free
Suction power: Approx. 190 l/min.
EFF. Delivery quantity: Approx. 145 l/min.
Max. Pressure 8 bar
Tank volume 6 l
Noise value specification: LWA 97 dB
Weight: 8.5 kg.
Dimensions L x W x H in mm: 340 x 310 x 350
This text is machine translated.