Description:
Compact gas heater for universal use. For heating and drying in construction, agriculture, storage rooms (well ventilated rooms only). Not suitable for closed rooms. For propane and butane gas.
Features
Stainless steel burner, complete with hose (1.5 m), pressure reducer, piezo ignition and carrying handle.
Connection 230 V~50 Hz
Heating power: 10 kW/8600 kcal./h
Consumption: 0,73 kg/h
Operating pressure 700 mbar
Blower output 320 m3/h.
Gas type: Propane/butane
Long connection cable, 1.2 m
Dimensions L x W x H: 365 x 190 x 280 mm
Weight net/gross: 3.8 kg/4.5 kg
This text is machine translated.