8-way switched PDU for reducing power consumption, for remote maintenance and for environment monitoring With the new IP switch sockets the power consumption of the installation can be effectively reduced: The collective switch-off of. Consumers, even in standby mode, as well as integrated energy counters help to achieve a sustainable operation of the infrastructure. In addition, the operator receives warning messages when fault currents occur. This allows preventive maintenance before downtime occurs. The PDUs have 4, 8 or 12 load outputs (IEC C13 or protective contact) on the rear. This allows the connected devices to be switched off and on in the event of a fault. This is also possible via media controls and DCIM solutions. Defined thresholds also ensure that event-based switching operations can be initiated. Two integrated sensor connections for optionally available sensors permit the monitoring of ambient temperature, air humidity and air pressure. System-critical states are thus detected at an early stage. Thanks to the hot-plug sensors the setup is done quickly with the Expert Power control series.
This text is machine translated.