
Technical specifications
- External proof of test: 2229166KAU-004: 2017-05-03
- Height of deck board: 0.73 m.
- Steps including platform/deck board: Yes
- Step/platform design: Wood
- Product type
Step stool
- Working height range
2.1 m - 3 m
- Material
Metal (powder-finished)
- Dim
(W x H x D) 500 x 730 x 820 mm
- Weight
8 kg
- No. of rungs/steps
6
- Operating height (max.)
2.6 m
- Design type
Walk-in on both sides, rigid
- Features
Set-up requires tools
- Width
500 mm
- Height
730 mm
- Depth
820 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271576 Günzburger Steigtechnik 39003 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.6 m 8
Certificate
Certificate 2271576 Günzburger Steigtechnik 39003 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.6 m 8
Description
This text is machine translated.


