
Technical specifications
- External proof of test: 2229166KAU-004: 2017-05-03
- Deck board height: 0.97 m.
- Steps including platform/deck board: Yes
- Step/platform design: Wood
- Product type
Step stool
- Working height range
2.1 m - 3 m
- Material
Metal (powder-finished)
- Dim
(W x H x D) 540 x 970 x 1000 mm
- Weight
14 kg
- No. of rungs/steps
8
- Operating height (max.)
2.8 m
- Design type
Accessible on both sides, with rollers, rigid
- Features
Set-up requires tools
- Width
540 mm
- Height
970 mm
- Depth
1000 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271359 Günzburger Steigtechnik 39014 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.8 m 14
Conformity certificate
Conformity certificate 2271359 Günzburger Steigtechnik 39014 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.8 m 14
Certificate
Certificate 2271359 Günzburger Steigtechnik 39014 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.8 m 14
Description
This text is machine translated.


