
Technical specifications
- External proof of inspection: 2228711KAU-001: 2017-03-02
- Upper tread width: 0.41 m
- Platform height: 0.49 m.
- Steps including platform/deck board: Yes
- Step/platform design: Steel grating
- Product type
Platform
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Dim
(W x H x D) 545 x 490 x 735 mm
- Weight
15.8 kg
- No. of rungs/steps
4
- Operating height (max.)
2.5 m
- Design type
Accessible on both sides
- Features
Set-up requires tools
- Platform width
0.30 mm
- Platform depth
0.3 m
- Width
545 mm
- Height
490 mm
- Depth
735 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271295 Günzburger Steigtechnik 50062 Aluminium Platform Set-up requires tools Operating height (max.): 2.5 m 15.8 kg
Certificate
Certificate 2271295 Günzburger Steigtechnik 50062 Aluminium Platform Set-up requires tools Operating height (max.): 2.5 m 15.8 kg
Description
This text is machine translated.
