
Number
Technical specifications
- Output resistance 100 Ω
- 2.8 inch TFT touch LCD
- Voltage reading range DC (min.)
1 V
- Product type
RLC circuit
- Voltage DC reading range (max.)
1 V
- V AC reading range (min.)
0.3 V
- V AC reading range (max.)
1 V
- Reading range - resistance
0.05 Ω- 10 MΩ
- Reading range - capacity
1 pF - 50 mF
- Basic accuracy
0.2 %
- Frequency range
50 Hz - 100 kHz
- Interfaces
1x USB-C®
- Height
195 mm
- Width
90 mm
- Length
41 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Current reading
AC/DC
- Type
03ALCR11000S
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 41 x 90 x 195 mm
- Features
Data logger
Graphics display
Documents & Downloads
Datasheet
Datasheet 3031898 GW Instek 03ALCR11000S RLC circuit Digital Data logger, Graphics display Display (counts): 50000
User & Safety Instructions
User & Safety Instructions 3031898 GW Instek 03ALCR11000S RLC circuit Digital Data logger, Graphics display Display (counts): 50000
Description
This text is machine translated.
Features
- 6 or 8 selectable test frequencies, depending on the model
- 15 types of measurement combinations available
- Test level selectable AC 0.3 V/0.7 V/1 Vrms and DC +/- 1 V.
- Selectable measurement speed: Fast 10 times/s, slow 2.5 times/s.
- Auto-LCR mode for automatic identification and measurement of component types




