
Technical specifications
- Signal output type
Sine, square, arbitrary, triangle, pulse
- Product type
Mains-powered
- Frequency range
1 µHz - 20 MHz
- Signal output types
Sinus
Rectangle
Arbitrary
Triangle
Pulse
- Frequency range (sine)
1 µHz - 20 MHz
- Frequency range square wave
1 µHz - 20 MHz
- Square wave slew rate
8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 1 MHz
DAkkS standards
- Dim
(W x H) 265 mm x 107 mm
- Weight
4 kg
- No. of channels
2-channel
- Max. frequency
20 MHz
- Min. frequency
1 µHz
- Width
265 mm
- Height
107 mm
- Interfaces
LAN
USB
GPIB
- Voltage supply
Mains
- Type
AFG-3022GP
Documents & Downloads
Datasheet
Datasheet 2468704 GW Instek AFG-3022GP Mains-powered Calibrated to (DAkkS standards) 1 µHz - 20 MHz 2-channel Sinus, Rectangle, Arbitrary,
Datasheet 2468704 GW Instek AFG-3022GP Mains-powered Calibrated to (DAkkS standards) 1 µHz - 20 MHz 2-channel Sinus, Rectangle, Arbitrary,
Datasheet 2468704 GW Instek AFG-3022GP Mains-powered Calibrated to (DAkkS standards) 1 µHz - 20 MHz 2-channel Sinus, Rectangle, Arbitrary,
Datasheet 2468704 GW Instek AFG-3022GP Mains-powered Calibrated to (DAkkS standards) 1 µHz - 20 MHz 2-channel Sinus, Rectangle, Arbitrary,
User & Safety Instructions
User & Safety Instructions 2468704 GW Instek AFG-3022GP Mains-powered Calibrated to (DAkkS standards) 1 µHz - 20 MHz 2-channel Sinus, Rectangle, Arbitrary,
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





