
Technical specifications
- Display type used: Color, TFT 4.3"
- Recording length: 8 Mpts
- Vertical resolution: 16 bits
- Product type
Mains-powered
- Frequency range
1 µHz - 30 MHz
- Display
Digital
Manufacturer's standards (no certificate)
- Dim
(W x H) 265 mm x 107 mm
- Weight
4 kg
- No. of channels
1-channel
- Max. frequency
30 MHz
- Min. frequency
1 µHz
- Width
265 mm
- Height
107 mm
- Interfaces
GPIB
LAN
USB
- Voltage supply
Mains
- Type
AFG-3031GP
Documents & Downloads
Datasheet
Datasheet 2206435 GW Instek AFG-3031GP Mains-powered 1 µHz - 30 MHz 1-channel
Datasheet 2206435 GW Instek AFG-3031GP Mains-powered 1 µHz - 30 MHz 1-channel
Datasheet 2206435 GW Instek AFG-3031GP Mains-powered 1 µHz - 30 MHz 1-channel
Datasheet 2206435 GW Instek AFG-3031GP Mains-powered 1 µHz - 30 MHz 1-channel
User & Safety Instructions
User & Safety Instructions 2206435 GW Instek AFG-3031GP Mains-powered 1 µHz - 30 MHz 1-channel
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












