
Technical specifications
- Vertical resolution: 16 bits
- Signal output type
Sine, square, pulse, arbitrary
- Product type
Mains-powered
- Frequency range
1 µHz - 50 MHz
- Signal output types
Sinus
Rectangle
Pulse
Arbitrary
- Frequency range (sine)
1 µHz - 50 MHz
- Frequency range square wave
1 µHz - 50 MHz
- Square wave slew rate
8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 50 MHz
ISO standards
- Dim
(W x H) 265 mm x 107 mm
- Weight
4 kg
- No. of channels
1-channel
- Max. frequency
50 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
265 mm
- Height
107 mm
- Interfaces
GPIB
RS232C
USB
- Voltage supply
Mains
- Type
AFG-3051
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2468129 GW Instek AFG-3051 Mains-powered Calibrated to (ISO standards) 1 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Arbitra
User & Safety Instructions
User & Safety Instructions 2468129 GW Instek AFG-3051 Mains-powered Calibrated to (ISO standards) 1 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Arbitra
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










