
Number
Highlights & Details
Programmable AC/DC power supply
- 400, 570 V AC, V DC (max.) /
- 2000 VA
- USB , LAN, RS232C, GPIB
- programmable
Technical specifications
- Type
ASR-3200
- Product type
Bench PSU (adjustable voltage)
2000 VA
- Interfaces
USB
LAN
RS232C
GPIB
- Features
programmable
- Dim
(L x W x H) 430 x 550 x 176 mm
Manufacturer's standards (no certificate)
- Input voltage
240 V AC
- Weight
25 kg
- Output
USB
- Output voltage (max.)
400 V AC
570 V DC
- Width
550 mm
- Height
176 mm
- Length
430 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464205 GW Instek ASR-3200 Bench PSU (adjustable voltage) 400, 570 V AC, V DC (max.) 2000 VA USB , LAN, RS232C, GPIB programmabl
User & Safety Instructions
User & Safety Instructions 2464205 GW Instek ASR-3200 Bench PSU (adjustable voltage) 400, 570 V AC, V DC (max.) 2000 VA USB , LAN, RS232C, GPIB programmabl
Description
The ASR-3000 Series is ideal for the development of on-board chargers, server power supplies, LED modules, AC motors, AC fans, Ups and various electronic components as well as for testing applications of electrical devices in the automotive sector and for household appliances.
The ASR-3000 Series allows the user to output waveforms, including 1) sequence mode for waveform drop generation, 2) random waveform capability allows the user to store and upload custom waveforms, and 3) simulation mode simulates power failures, voltage surges, voltage dips, and frequency variations. If the ASR-3000 series is output, it can also be used for Vrms, Vavg, Vpeak, IRMS, Iavg, Ipeak, IpkH, P, S, Q, PF, CF, 40.
Harmonic and current harmonics. In addition, the remote detection function ensures accurate voltage output, and the Customized Phase Angle for Output On/Off function allows the start and end angles of the voltage output to be set according to the test requirements. The protection limits of V-Limit, Ipeak Limit and F-Limit can be set according to user requirements. Overvoltage limit, OCP, OPP protect the test object during the output process. The fan failure alarm function and AC failure alarm function are also in the ASR-3000 series.
On the front of the ASR-3000 series there is a universal socket or a European socket, which the user can simply plug in and use to save wiring time. Since the specification of the socket provides a maximum current of 15 A, the rear of the ASR-3000 series is equipped with a circuit breaker. If the current of the outlet exceeds 15 A, the circuit is automatically opened to protect the user. The ASR-3000 Series supports I/O interfaces and comes standard with USB, LAN, external I/O, RS-232C and GPIB.
This text is machine translated.




