
Number
Highlights & Details
GW Instek ASR-3400 with universal socket
- No. of outputs 1 x
- /
- 4000 VA
- USB , LAN, GPIB, RS232C
- programmable, remote controlled, OVP
Technical specifications
- Type
ASR-3400 programmierbares AC/DC-Netzteil mit Universalsteckdose
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
4000 VA
- Technology
SMPSU
- Interfaces
USB
LAN
GPIB
RS232C
- Features
programmable
remote controlled
OVP
- Dim
(L x W x H) 530 x 430 x 176 mm
Manufacturer's standards (no certificate)
- Weight
25 kg
- Width
430 mm
- Height
176 mm
- Length
530 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3437810 GW Instek ASR-3400 programmierbares AC/DC-Netzteil mit Universalsteckdose Bench PSU (adjustable voltage) 4000 VA USB , L
User & Safety Instructions
User & Safety Instructions 3437810 GW Instek ASR-3400 programmierbares AC/DC-Netzteil mit Universalsteckdose Bench PSU (adjustable voltage) 4000 VA USB , L
Description
This text is machine translated.


