
Number
Highlights & Details
GW Intek GDS-912 100 MHz 2-Channel Digital-Oscilloscope
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Bandwidth limit 20 MHz
- Calculated rise time: 3.5 ns (calculated)
- Recording mode: Normal, peak detection (2.5 ns), averaging (4, 16, 64, 128 selectable), single
- Waveform signal processes: FFT
- FFT-function: 6 window-types (Hamming, Rectangular, Blackman, Hanning, Kaiser, beard)
- Interface: USB 2.0 host/device (host mode: Supports mass storage class (FAT16/32); device mode: Supports USBTMC class)
- Languages: Supports 10 languages
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
8×15 divisions
- Resolution
8 Bit
- Screen size
7 inch
- Oscilloscope features
Digital storage (DSO)
- Time base
2 ns/div to 1000 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Vertical deflection
2 mV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Dim
(L x W x H) 70 x 301 x 152 mm
- Weight
1.1 kg
- Display
800×480 p
- Width
301 mm
- Height
152 mm
- Length
70 mm
- Interfaces
USB 2.0 port
- Channel memory depth
20 MP
- Type
03LLDS91200S
Documents & Downloads
Datasheet
Datasheet 3499687 GW Instek Digital 100 MHz 1 GS/s 20 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3499687 GW Instek Digital 100 MHz 1 GS/s 20 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
Scope of delivery
- 1 x power cable
- 1x USB cable
- 2 x switchable passive 100 MHz probes

