
Number
Highlights & Details
GW Intek GDS-912G 100 MHz 2-channel digital oscilloscope
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Built-in arbitrary function generator (AFG) 25 MHz
- AFG standard waveforms: Sine wave, square wave, ramp wave, pulse wave, arbitrary wave
- Automatic measurements: Supports 30 automatic waveform measurement parameters (including area, +pulse count, –pulse count)
- Counter: 6-digit high-precision frequency counter
- FFT function: 2048 points FFT display with 6 different window functions (Hamming, Square, Blackman, Hanning, Kaiser, beard)
- Trigger modes: Automatic, normal, single (single), ALT trigger mode
- Accessories (standard): Power cord, BNC cable (GDS-912G only), USB cable, 2 probes (100 MHz, switchable 10:1/1:1).
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
TFT LCD (color display)
- Resolution
8 Bit
- Screen size
7 inch
- Oscilloscope features
Function generator
- Time base
2 ns/div to 1000 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Vertical deflection
2 mV/div to 5 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Dim
(L x W x H) 70 x 301 x 152 mm
- Weight
1.1 kg
- Display
800 x 480 p
- Width
301 mm
- Height
152 mm
- Length
70 mm
- Interfaces
USB
- Channel memory depth
20 MP
- Type
03LLDS912G0S
Documents & Downloads
Datasheet
Datasheet 3499688 GW Instek Digital 100 MHz 1 GS/s 20 MP 8 Bit Function generator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3499688 GW Instek Digital 100 MHz 1 GS/s 20 MP 8 Bit Function generator 1 pc(s)
Description
Scope of delivery
- 1 x power cable
- 1 x BNC cable
- 1x USB cable
- 2 x switchable passive 100 MHz probes


