1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Analog
25 MHz
Digital storage (DSO)
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
DC 12V / 2A
(L x W x H) 151.85 x 62.28 x 26.4 mm
370
62.28 mm
26.4 mm
151.85 mm
GCP-2525 (CE)
yes
Datasheet 3531101 GW Instek GCP-2525 (CE) Analog, Digital 25 MHz Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3531101 GW Instek GCP-2525 (CE) Analog, Digital 25 MHz Digital storage (DSO) 1 pc(s)