
Number
Highlights & Details
Desk multimeter GDM-8255A
- 199 999 Counts
- Resistance measurement up to 199 MΩ
- True RMS AC/AC+DC
Technical specifications
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 nA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 nA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 199 MΩ
- Frequency reading range
10 Hz - 800 k Hz
- Temperature
0 to +300 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.012 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 100 kHz
- Interfaces
1x USB
1x RS 232
- Power supply (details)
230 V AC
- Height
107 mm
- Width
265 mm
- Weight
2.6 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 500 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-8255A
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 265 mm x 107 mm
- Temperature reading range (max.)
+300 °C
- Temperature reading range (min.)
0 °C
- Basic accuracy
0,012 %
- Displays
199 999 Counts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123025 GW Instek GDM-8255A Bench multimeter Digital CAT II 500 V Display (counts): 200000
Information
Information 123025 GW Instek GDM-8255A Bench multimeter Digital CAT II 500 V Display (counts): 200000
Description
Features
- Two-colour display
- MIN/MAX/REL/Math/Store/Recall function
- Range selection automatic/manual
- Continuity tester
- Diode tester
- Comparison function
- dBm and dB measurement
- Selectable nominal value measurement
- Temperature and frequency measurement
- 2/4-Lead measuring technique
- USB, RS-232 and 9-pin Serial port
Scope of delivery
- 1 set of measuring lead
- Mains cable
- PC software
- USB adapter
- Operating instructions.
