
Number
Total (€ 525.21 / piece)
€ 525.21
plus VAT.
Only 1 Piece(s) available
Highlights & Details
GDM-8342USB
- CAT II 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 50 MΩ
- Reading range - capacity
0.5 nF - 50 µF
- Frequency reading range
10 Hz - 500 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Frequency range
30 Hz - 100 kHz Hz
- Interfaces
1x USB
- Power supply (details)
115 - 230 V/AC
- Height
107 mm
- Width
265 mm
- Weight
2.9 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-8342USB
- Display
Digital
- Display (counts)
50000
- Dim
(W x H) 265 mm x 107 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1086576 GW Instek GDM-8342USB Bench multimeter Digital CAT II 600 V Display (counts): 50000
Description
The robust and precise table multimeter is through its self-luminous double display ideal for production, training and maintenance.
This text is machine translated.
This text is machine translated.
Features
- Adjustable measuring speed of up to 40 measurements/s
- USB interface
- Double-measuring function
- USB host for direct saving of the measured values on external storage media.
Scope of delivery
- Power cord
- Measuring line set GTL-207
- Software CD with driver and instructions
- Safety instructions
Hints
USB cable not included in delivery.



