
Number
Highlights & Details
GDM-9042 50,000 Counts Dual-Measuring Multimeter with USB memory/device
- CAT II 300 V
Technical specifications
- Voltage reading range DC (min.)
500.00 mV
- Product type
Precision tester
- Voltage DC reading range (max.)
1000.0 V
- V AC reading range (min.)
500.00 mV
- V AC reading range (max.)
750.0 V
- Amperage reading range DC (min.)
500.00 µA
- A DC reading range (max.)
10.000 A
- A AC reading range (min.)
500.00 µA
- Amperage reading range AC (max.)
10.000 A
- Basic accuracy
0.02 %
- Height
107 mm
- Width
268 mm
- Length
302 mm
- Weight
3.2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-9042
- Display
Digital
- Display (counts)
50.000
- Dim
(L x W x H) 302 x 268 x 107 mm
- Temperature reading range (max.)
300 °C
- Temperature reading range (min.)
-200 °C
- Features
Graphics display
Data logger
- Interfaces
USB device
USB host
Documents & Downloads
Datasheet
Datasheet 3436261 GW Instek GDM-9042 Precision tester Digital Graphics display, Data logger CAT II 300 V Display (counts): 50.000
User & Safety Instructions
User & Safety Instructions 3436261 GW Instek GDM-9042 Precision tester Digital Graphics display, Data logger CAT II 300 V Display (counts): 50.000
Conformity certificate
Conformity certificate 3436261 GW Instek GDM-9042 Precision tester Digital Graphics display, Data logger CAT II 300 V Display (counts): 50.000


