
Number
Highlights & Details
GDM-9052 5½ digit Dual measurement multimeter
- 5½-digit display: Impressive resolution with up to 239,999 counts for extremely accurate measuring results.
- A.I. (Automatic identification) measurement function: Detects and measures voltage, resistance, diodes and continuity automatically, without manual selection – for a seamless test experience and time savings.
- Brilliant 4.3" TFT graphics LCD: Clear and clear display for easy reading of the measured values.
- Dual measurement function: Simultaneous display of two measured values (e.g. voltage and current) for increasing efficiency and better analysis of contexts.
- High accuracy: Outstanding 0,012% at DC voltage for reliable and accurate measurements.
- Versatile measuring functions: 12 different functions, including AC/DC voltage, AC/DC current, 2-wire/4-wire resistance, frequency, Cycle, diode, continuity, capacitance and temperature.
- True RMS measurements: Accurate measurement of AC and AC+DC values.
- Extensive math functions: Max./Min., REL/REL#, comparison, Hold, dB, dBm, MX+B, %, 1/X for detailed data analysis.
- Standard interfaces: RS-232C and USB (USBCDC & USBTMC modes) for flexible remote control and data transmission. The USBTMC mode emulates GPIB functionality.
- Robust design: Compact dimensions and low weight for flexible use
Technical specifications
- Voltage reading range DC (min.)
200.000 mV
- Product type
Precision tester
- Voltage DC reading range (max.)
1000.00 V
- V AC reading range (min.)
200.000 mV
- V AC reading range (max.)
750.00 kV
- Amperage reading range DC (min.)
20.0000 mA
- A DC reading range (max.)
10.0000 A
- A AC reading range (min.)
20.000 mA
- Amperage reading range AC (max.)
10.000 A
- Reading range - resistance
100 000 MΩ
- Reading range - capacity
100.0 µF
- Basic accuracy
0.012 %
- Measurement type (details)
True RMS
- Radiant flux
30
- Interfaces
RS232C
- Height
107 mm
- Width
268 mm
- Length
302 mm
Manufacturer's standards (no certificate)
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
GDM-9052
- Display
Digital
- Display (counts)
239.999
- Dim
(L x W x H) 302 x 268 x 107 mm
- Calibration service
Annually
- Temperature reading range (max.)
+300 °C
- Temperature reading range (min.)
-200 °C
- Features
Graphics display
Capacitance testing
Continuity tester
- Interfaces
USB
RS232C
Documents & Downloads
Datasheet
Datasheet 3436305 GW Instek GDM-9052 Precision tester Digital Graphics display, Capacitance testing, Continuity tester Display (counts): 2
User & Safety Instructions
User & Safety Instructions 3436305 GW Instek GDM-9052 Precision tester Digital Graphics display, Capacitance testing, Continuity tester Display (counts): 2
Description
The GW Instek GDM-9052: Precision, efficiency and intelligence for your measuring tasks!
Discover the GW Instek GDM-9052, a state-of-the-art 5½-digit multimeter with 239,999 maximum counting values, which will revolutionize your measurements. This powerful device was developed to meet the highest demands for accuracy and efficiency in manufacturing, research, development, training and quality assurance.
With its innovative A.I. (Automatic identification) measuring function makes manual selection of the measuring function a thing of the past. The GDM-9052 automatically detects whether you want to test voltage, resistance, diode or continuity - and this saves valuable time!
The brilliant 4.3" TFT graphics-LCD delivers pin-sharp measurement results and thanks to the Dual-measurement function you can monitor two parameters simultaneously. Say goodbye to unnecessary switching and enjoy a new dimension of data observation and analysis.
The outstanding basic accuracy of 0,012% with DC voltage underlines the precision of this multimeter, while the versatile interfaces RS-232C and USB (with USBCDC & USBTMC modes) enable a seamless integration in automated systems and a comfortable data transfer to the PC.
Invest in the GDM-9052 and experience a smart, fast and precise measuring solution, which simplifies your daily work considerably!
This text is machine translated.


