
Number
Total (€ 1,083.19 / piece)
€ 1,083.19
plus VAT.
Highlights & Details
GDM-906x
- 6 1/2 Digit Display:1,200,000 Counts
- 4.3 TFT Craphic LCD
- DCV Basic Accuracy:0.0035%(GDM-9061)/0.0075%(GDM-9060)
- 12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
- Sampling Rate up to 10k SPS (GDM-9061)
- Dual Measurement Function to Providing Two Selected Measurement Simultaneously
- Offer Graphical Capabilities lncluding Histogram, Bar Meter and Trend
- Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
- Standard Interfaces: USB Host/Device, RS-232C, LAN, Digital I/O
- Optional Interface: GPIB
Technical specifications
- Display type used: Color, graphic, TFT 4.3" (480 x 272) 6.5 digits
- Voltage reading range DC (min.)
100 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 Ω- 100 MΩ
- Reading range - capacity
1 nF -100 µF
- Temperature
-200 °C - +1372 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.01 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 MHz
- Interfaces
LAN
RS232
USB
- Power supply (details)
240 V AC
- Height
107 mm
- Width
267 mm
- Length
302 mm
- Weight
3.5 kg
Manufacturer's standards (no certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
GDM-9061
- Display
Digital
- Display (counts)
1200000
- Dim
(L x W x H) 302 x 267 x 107 mm
- Interfaces
LAN
RS232
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108717 GW Instek GDM-9061 Bench multimeter Digital Display (counts): 1200000
Description
GW Instek launches GDM-906X series 6 ½ digit dual measurement multimeter (2 models: GDM-9061 and GDM-9060), featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.



