
Number
Total (€ 797.48 / piece)
€ 797.48
plus VAT.
Highlights & Details
Digital storage oscilloscope
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
17,78 cm (7")
- Time base
3.5 ns
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 Vrms
- Dim
(L x W x H) 127.3 x 380 x 208 mm
- Weight
2.8 kg
- Display
800 x 480 TFT WVGA
- Width
380 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
USB
Ethernet
- Channel memory depth
10 MP
- Type
GDS-1104B
Documents & Downloads
Datasheet
Datasheet 1781982 GW Instek GDS-1104B Digital 100 MHz 1 GS/s 10 MP 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1781982 GW Instek GDS-1104B Digital 100 MHz 1 GS/s 10 MP 8 Bit 1 pc(s)
Description
The GDS-1000B series has three bandwidth selections - 100 MHz, 70 MHz, 50 MHz and is equipped with analog signal input terminals with four or two channels (50 MHz with only 4 channels). The maximum sampling rate for each individual channel is 1 GSa/s and the Memory depth 10 Mpts per channel independent of each other. The refresh rate, the wave form is 50,000 Wfms/s, which helps the user to monitor the Detailed waveform deviation In addition, enable the 7" WVGA color LCD display and the 256-color gradient display function the observation of waveforms with the senses of transparency and gradation. In relation to the horizontal time scale setting knob and the trigger level setting knob offers GW Instek a well-thought-out zero key function, which allows engineers to work more effectively.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cord
- 4x passive probe 100 MHz
- This text is machine translated.



