
Number
Highlights & Details
GDS-3104A 1 GHz Digital Storage Oscilloscope
- 1 GHz
- No. of analogue inputs 4
Technical specifications
- 25 MHz Dual channel arbitrary signal generator (standard)
- Dual-channel spectrum analyzer (DC to 2.5 GHz with spectrogram)
- Serial bus decoding (I²C/SPI/UART/CAN/LIN)
- VPO (Visual Persistence Oscilloscope) technology
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
5 GS/s
- Resolution
8 Bit
- Screen size
10.2 inch
- Time base
1 ns/div to 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
1 mV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
240 V AC
- Dim
(L x W x H) 113.8 x 420 x 253 mm
- Weight
4.6 kg
- No. of digital inputs (max.)
16
- Display
800 x 480 p
- Calibration service
Factory standard
- Width
420 mm
- Height
253 mm
- Length
113.8 mm
- Interfaces
USB device
USB host
LAN
RS232C
VGA socket
- Channel memory depth
200 MP
- Type
GDS-3104A
Documents & Downloads
Datasheet
Datasheet 3558039 GW Instek GDS-3104A Digital 1 GHz 5 GS/s 200 MP 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3558039 GW Instek GDS-3104A Digital 1 GHz 5 GS/s 200 MP 8 Bit 1 pc(s)
Description
The GDS-3000A provides many features and specifications for oscilloscope measurement, including a memory depth of up to 200 Mpts per channel. Thanks to the large memory, the high sampling rate can be maintained even with low time settings. The waveform refresh rate is up to 200,000 WFM/s, and the segmented memory can capture and analyze up to 490,000 segments.
For precise measurements, the GDS-3000A has a fine-scale function. This enables the fine tuning of the vertical scale to cover the measuring range optimally and thus improve the measuring accuracy. The 10.2-inch (259 mm) display and high-resolution recording mode enable low-noise signals even when taking high bandwidth measurements.
In addition, the series offers input impedances of 1 MΩ and 50 Ω, which can be set depending upon the measuring requirement, in order to ensure an optimum impedance adjustment. The search function quickly finds the signals that correspond to the test conditions. With the cursor marking function, users can clearly read the voltage (or current), time and Delta data of each measurement point. The indicator function shows the measuring range in the corresponding section of the waveform.
This text is machine translated.
Scope of delivery
- Power cable;
- Passive probes (oscilloscope probes): 4 pieces from the GTP-501R model (500 MHz, 10:1 pitch ratio), one for each channel.
- Quick manual
- Calibration certificate

