There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GPD-3303S
Bench PSU (adjustable voltage)
3 x
195 W
SMPSU
USB
programmable
Master/slave communication protocol
remote controlled
(L x W x H) 265 x 210 x 130 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
7 kg
Desktop
USB
30 V DC
0 V DC
30 V DC
0.1 V DC
5 V DC
2.5 V DC
3 A
1 A
3 A
1 A
3 A
0 A
1
< 0.01% + 3 mV
0.01% + 3 mV
Linear
210 mm
130 mm
265 mm
1 mVPP
1 mA - 3 A
1 mA - 3 A
max. 3 A
0 - 30 V
0 - 30 V
±2.5 V/ 3.3 V/ 5 V
Datasheet 512589 GW Instek GPD-3303S Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 195 W USB programmable, Master/slave communication pro
User & Safety Instructions 512589 GW Instek GPD-3303S Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 195 W USB programmable, Master/slave communication pro
Download 512589 GW Instek GPD-3303S Bench PSU (adjustable voltage) 0 - 30 1 - 3 A 195 W USB programmable, Master/slave communication pro