
Number
Highlights & Details
Bench power supply unit GPE-4323
- No. of outputs 4 x
- 0 - 32 V / 0 - 3 A
- 0 - 32 V / 0 - 3 A
- 0 - 5 V / 0 - 1 A
- 0 - 15 V / 0 - 1 A
- 212 W
Technical specifications
- Type
GPE-4323
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
212 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 306 x 210 x 155 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
7 kg
- Type
Desktop
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
32 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
5 V
- Output voltage 3 (min.)
0 V
- Output voltage 4 (max.)
15 V
- Output voltage 4 (min.)
0 V
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
1 A
- Output current 3 (min.)
0 A
- Output current 4 (max.)
1 A
- Output current 4 (min.)
0 A
- Type
Linear
- Width
210 mm
- Height
155 mm
- Length
306 mm
- Residual ripple
1 mVrms
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1782007 GW Instek GPE-4323 Bench PSU (adjustable voltage) 0 - 32 V 0 - 3 A 212 W No. of outputs 4 x
User & Safety Instructions
User & Safety Instructions 1782007 GW Instek GPE-4323 Bench PSU (adjustable voltage) 0 - 32 V 0 - 3 A 212 W No. of outputs 4 x
Description
This text is machine translated.
Features
- 4.3 inch LCD display
- Setting & Rear Reading Resolution 100 mV/10 mA
- Output ON/OFF
- Analogue control (remote I/O) for output ON/OFF
- Set View function for checking original V/I-setting during output a
- Key-lock function
- Tracking Series and parallel operation
- Smart Fan with low noise level
Scope of delivery
- User manual (on CD)
- Power cord
- Test Leads

