
Number
Highlights & Details
Power measurement device GPM-8213G
- Two Data Display Modes
- Standard: two main units of measurement + six next to measured variables
- Display of test data from four different measuring points
- Incl. installed GBIP
- This text is machine translated.
Technical specifications
- Bandwidth frequency: 45 Hz - 6 kHz
- Nominal voltage: 600 Vrms
- Nominal current 20 Arms
- Impedance (voltage): 2.4 MΩ.
- Product type
Network diagnostics
- Display (details)
TFT LCD 10.16 cm (4")
Manufacturer's standards (no certificate)
- Power supply (details)
AC 100 to 240 V, 50 to 60 Hz
- Dim
(L x W x H) 35 x 27 x 11 cm
- Weight
2.9 kg
- Measurement type
1-phase
- Features
Power testing
- Width
27 cm
- Height
11 cm
- Length
35 cm
- Interfaces
RS232C
USB
LAN
GPIB
Documents & Downloads
Datasheet
Datasheet 1782002 GW Instek GPM-8213G Network diagnostics 1-phase Power testing
User & Safety Instructions
User & Safety Instructions 1782002 GW Instek GPM-8213G Network diagnostics 1-phase Power testing
Information
Information 1782002 GW Instek GPM-8213G Network diagnostics 1-phase Power testing
Description
This text is machine translated.
Features
- Meets the requirements of the IEC 62301 power measurement
- W-h (performance over time)/A-H (Power Over Time) integration function
- Measurement of the total harmonic distortion
Scope of delivery
- safety datasheet
- Power cord
- 1x GTL-209 test lead
- Operating Manual on CD




