
Number
Highlights & Details
GPP-1205 linear DC power supply with single channel programming
- No. of outputs 1 x
- 0.000 - 20 / 0 - 5 A
- 100 W
- USB , LAN
- programmable
Technical specifications
- Switchable power supply and electronic load function (DC load mode)
- Slew rate control for voltage and current
- Remote sense for voltage compensation
- Sequence programming
- Bleeder Circuit Control (leather resistor design)
- External series and parallel connection of up to 4 units
- Data acquisition (Data Logging)
- Hardware-based security protection functions (OVP, OCP, OTP, polarity reversal, panel lock)
- Type
GPP-1205 (CE)
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
100 W
- Technology
Linear regulated PSU
- Interfaces
USB
LAN
- Features
programmable
- Dim
(L x W x H) 313 x 107 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
240 V AC
- Weight
5.5 kg
- Connections
Power output terminals
Remote voltage compensation terminal
AC input Power port
USB host/device
LAN
Control I/O
Trigger in/out
- Type
Rack compatibility: Supports GRA-441-J/E.
- Output
CAN
- Output voltage (max.)
20 V
- Output voltage (min.)
0.000 V
- Max. output current
5 A
- Output current (min.)
0 A
- Type
Programmable linear DC-power supply
- Width
107 mm
- Height
124 mm
- Length
313 mm
- Residual ripple
0.8 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531102 GW Instek GPP-1205 (CE) Bench PSU (adjustable voltage) 0.000 - 20 0 - 5 A 100 W USB , LAN programmable No. of outputs 1
User & Safety Instructions
User & Safety Instructions 3531102 GW Instek GPP-1205 (CE) Bench PSU (adjustable voltage) 0.000 - 20 0 - 5 A 100 W USB , LAN programmable No. of outputs 1
Description
This text is machine translated.
Features
- Switchable power supply and electronic load function
- Slew rate control for voltage & current
- Remote sense for voltage compensation
- Sequence programming
- Bleeder circuit control
- External series & parallel connection (up to 4 units)
Scope of delivery
- Power cable,
- User manual
- Test lead GTL-204A


