
Number
Highlights & Details
GPP-1205 linear DC power supply with single channel programming (GPIB)
- No. of outputs 1 x
- 0 - 20 / 0 - 5 A
- 100 W
- USB , LAN, GPIB
- programmable
Technical specifications
- Switchable power supply and electronic load function (DC load mode)
- Slew rate control for voltage and current
- Remote sense for voltage compensation
- Sequence programming
- Bleeder Circuit Control (leather resistor design)
- External series and parallel connection of up to 4 units
- Data acquisition (Data Logging)
- Hardware-based security protection functions (OVP, OCP, OTP, polarity reversal, panel lock)
- Type
GPP-1205 (GPIB)
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
100 W
- Technology
Linear regulated PSU
- Interfaces
USB
LAN
GPIB
- Features
programmable
- Dim
(L x W x H) 313 x 107 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
240 V AC
- Weight
5.5 kg
- Connections
European type jack terminal
- Type
2.4-inch TFT LCD display
Rack compatibility (supports GRA-441-J/E)
- Output voltage (max.)
20 V
- Output voltage (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Type
Programmable linear DC Power supply
- Width
107 mm
- Height
124 mm
- Length
313 mm
- Residual ripple
0.8 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3531104 GW Instek GPP-1205 (GPIB) Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 100 W USB , LAN, GPIB programmable No. of output
User & Safety Instructions
User & Safety Instructions 3531104 GW Instek GPP-1205 (GPIB) Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 100 W USB , LAN, GPIB programmable No. of output
Description
This text is machine translated.
Features
- Switchable power supply and electronic load function
- Slew rate control for voltage & current
- Remote sense for voltage compensation
- Sequence programming
- Bleeder circuit control
- External series & parallel connection (up to 4 units)
Scope of delivery
- Power cable,
- User manual
- Test lead GTL-204A


