
Number
Highlights & Details
GPP-1323 linear DC power supply with single channel programming
- No. of outputs 1 x
- 0 - 32 / 0 - 3 A
- 96 W
- USB , LAN
- programmable
Technical specifications
- Voltage resolution: 1\ mV / 0.1\ mV (programming/readback)
- Display: 2.4-inch TFT LCD with three modes
- Protection functions OVP
- Type
GPP-1323 (CE)
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
96 W
- Technology
Linear regulated PSU
- Interfaces
USB
LAN
- Features
programmable
- Dim
(L x W x H) 313 x 107 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
240 V AC
- Weight
5.5 kg
- Connections
Power output terminals
Remote voltage compensation terminal
AC input Power port
Rear connections: Control I/O, trigger in/out, USB host/device, LAN.
- Type
Rack compatibility: Supports GRA-441-J/E.
- Output
USB
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Max. output current
3 A
- Output current (min.)
0 A
- Inputs
AC input Power port , trigger in/out, control I/O.
- Type
Programmable Linear-DC-power supply
- Width
107 mm
- Height
124 mm
- Length
313 mm
- Residual ripple
0.8 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531103 GW Instek GPP-1323 (CE) Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 96 W USB , LAN programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3531103 GW Instek GPP-1323 (CE) Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 96 W USB , LAN programmable No. of outputs 1 x
Description
This text is machine translated.
Scope of delivery
- Power cable,
- User manual
- Test lead GTL-204A


