
Highlights & Details
Voltage tester GPT-9804
- 4 in 1 measuring functions
- AC/DC-surge voltage test
- Insulation Test
- High-current-mass connection test
Technical specifications
- Voltage setting: 2 V steps
- Waveform: Sine/DC
- Max. Test output 200 VA
- Ramp function: 0.1 - 999.9 s.
- Timer for test time: Off/0.1 - 999.9 s.
- Test voltage Insulation resistance: 50 - 1000 V/DC
- High current connection test: 3 - 30 A/AC
- Display (details): LCD dot matrix, 240 x 64 pixels
- Surge voltage 0.1 - 5 kV/AC; 0.1 - 6 kV/DC
- Data memory: 100
- Voltage setting Insulation resistance: 50 V steps.
- Product type
Insulation tester
- Test voltage
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Interfaces
1x USB
1x RS 232
- Power supply (details)
100/120/220/230 V AC
- Dim
(W x H) 33 cm x 15 cm
- Weight
15 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
9500 MΩ
- Calibration service
5 calibration values per range
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
50 V
- Width
33 cm
- Height
15 cm
Documents & Downloads
Datasheet
Datasheet 2234620 GW Instek GPT-9804 Insulation tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 1000 V 9500 MΩ
User & Safety Instructions
User & Safety Instructions 2234620 GW Instek GPT-9804 Insulation tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 1000 V 9500 MΩ
User & Safety Instructions 2234620 GW Instek GPT-9804 Insulation tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 1000 V 9500 MΩ
Information
Information 2234620 GW Instek GPT-9804 Insulation tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 1000 V 9500 MΩ
Description
This text is machine translated.
Features
- Key lock
- Manual or automatic test sequence
- High resolution
- 100 storage places with individual naming
- Function keys for quick selection
- Remotely controllable
- USB- und RS232-Interface
Scope of delivery
- Digital (LCD)
Hints
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






