
Number
Highlights & Details
LCR-6100
- LCR-6100: 10Hz~100kHz(±0.01%) (4 digits resolution)
- Basic accuracy : 0.05%
- Measuring speed up to 25ms (max.)
- Full frequency range or spot OPEN/SHORT
Technical specifications
- Output impedance can be set: 30/50/100 Ω
- Measuring parameter: Z, D, Q, Vac, Iac, Δ, Δ%, θr, θd, R, G, B, X, Y
- Combined measuring functions: Cs-Rs, Cs-D, Cp-Rp, Cp-D, Lp-Rp, Lp-Q, Ls-Rs, LS-Q, RS-Q, RP-Q, R-X, Z-θr, Z-θd, Z-D, Z-Q, DCR
- Product type
RLC circuit
- Reading range - resistance
99.9999 0.00001 Ω MΩ
- Reading range - capacity
0.00001 pF - 9999.99 mF
- Inductivity reading range
0.00001 µH - 9999.99 H
- Basic accuracy
0.05 %
- Interfaces
RS232
- Power supply (details)
90 - 250 V AC
- Height
107 mm
- Width
265 mm
- Length
312 mm
- Weight
3 kg
Manufacturer's standards (no certificate)
- Type
LCR-6100
- Display
Digital
- Display (counts)
999999
- Dim
(L x W x H) 312 x 265 x 107 mm
- Reading frequency
10 Hz - 100 kHz
- Features
Graphics display
- Interfaces
RS232C
USB host
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601394 GW Instek LCR-6100 RLC circuit Digital Graphics display Display (counts): 999999
Conformity certificate
Conformity certificate 1601394 GW Instek LCR-6100 RLC circuit Digital Graphics display Display (counts): 999999
Description
Features
- 8.89 cm color graphic display
- Simultaneous display of setting criteria and measurement results
- PASS/FAIL assessment
- Two Zero Methods
- Automatic Level Control (ALC) function
- Adjustable test current function and DC resistance measurement
- Internally adjustable bias voltage of ±2.5 V
- 10 Measuring Function Memory Slots
- 10000 measured data can be saved
- Dealer-processing interface for sorting machines
- Remote control via RS232.
- This text is machine translated.
Scope of delivery
- Kelvin measuring leads
- Power cord
- CD-ROM with user manual and software.



