

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains-powered
25 MHz (max)
Triangle
Sinus
Rectangle
Noise
Arbitrary
25 MHz
bis 0.1 %
5 MHz
LCD
1 MHz
25 MHz
Manufacturer's standards (no certificate)
2 MHz to 1 MHz
TTL-compatible
(W x H) 340 mm x 177 mm
2.5 kg
2-channel
25 MHz
Modulation
CAT II
340 mm
177 mm
USB host
Mains
03LLAF4225ES
Datasheet 3386976 GW Instek Mains-powered 25 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Datasheet 3386976 GW Instek Mains-powered 25 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
User & Safety Instructions 3386976 GW Instek Mains-powered 25 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Information 3386976 GW Instek Mains-powered 25 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary