

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains-powered
250 MHz (max)
Triangle
Sinus
Rectangle
Noise
Arbitrary
250 MHz
bis 0.05 %
50 MHz
LCD
Touchscreen
5 MHz
Manufacturer's standards (no certificate)
2 MHz to 1 MHz
TTL-compatible
(W x H) 340 mm x 177 mm
2.5 kg
2-channel
250 MHz
Modulation
CAT II
340 mm
177 mm
Mains
03LLAF4225HS
Datasheet 3386981 GW Instek Mains-powered 250 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Datasheet 3386981 GW Instek Mains-powered 250 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
User & Safety Instructions 3386981 GW Instek Mains-powered 250 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary
Information 3386981 GW Instek Mains-powered 250 MHz (max) 2-channel Triangle, Sinus, Rectangle, Noise, Arbitrary