
Number
Technical specifications
- Type
PEL-3021
- Input voltage
100 - 230 V AC
- Product type
Electrical load
- Min. input voltage
100 V AC
- Input voltage (max.)
230 V AC
- Load input current (max.)
35 A
- Max. non-stop power rating
175 W
- Dim
(W x H x D) 215 x 124 x 400 mm
- Max. input voltage
150 V DC
- Weight
6 kg
Manufacturer's standards (no certificate)
- Non-stop power rating
0.175 W
- Inputs
IEC 320 C14
- Load input voltage (min.)
1.5 V DC
- Min. load input current
0.00001 A
- Load connection
Screw terminals (front)
Screw terminals (rear)
- Width
215 mm
- Height
124 mm
- Depth
400 mm
Documents & Downloads
Datasheet
Datasheet 1321047 GW Instek PEL-3021 Electrical load 150 V DC 35 A 175 W
User & Safety Instructions
User & Safety Instructions 1321047 GW Instek PEL-3021 Electrical load 150 V DC 35 A 175 W
User & Safety Instructions 1321047 GW Instek PEL-3021 Electrical load 150 V DC 35 A 175 W
User & Safety Instructions 1321047 GW Instek PEL-3021 Electrical load 150 V DC 35 A 175 W
Information
Information 1321047 GW Instek PEL-3021 Electrical load 150 V DC 35 A 175 W
Description
This text is machine translated.
Features
- 4 Base Load functions: Constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
- 3 combined load functions: Constant current and voltage (CC + CV), constant resistance and voltage (CR+CV), constant power and voltage (CP + CV)
- Parallel connection of up to 5 typgleichen loads
- Go/No Go-Monitoring-Function
- Current monitoring and timer function
- Interface: USB/RS232/analogue
- Protective devices: adjustable low-voltage protection, overvoltage protection, overcurrent protection, Uberleistungsschutz, overheating protection, polarity reversal protection.
Scope of delivery
- Power cord
- User manual.





