
Highlights & Details
Programmable electronic load PEL-3032E
- Power 300 W max.
- 2.5 - 500 V/DC
- 15 A max.
- 7 OPERATING MODES: CC, CV, CR, CP, CC+CV, CR+CV, CP+CV
- Fast/Normal Sequence function
- Battery discharge test
- OCP, OPP test Automation
- Max. Slew rate 2.5 A/µs
Technical specifications
- Type
PEL-3032E
- Input voltage
100 - 240 V AC
- Product type
Electrical load
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Load input current (max.)
15 A
- Max. non-stop power rating
300 W
- Dim
(W x H x D) 214 x 124 x 401 mm
- Max. input voltage
500 V DC
- Weight
7.5 kg
ISO standards
- Inputs
IEC 320 C14
- Load input voltage (min.)
2.5 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
214 mm
- Height
124 mm
- Depth
401 mm
Documents & Downloads
Datasheet
Datasheet 2387503 GW Instek PEL-3032E Electrical load Calibrated to (ISO standards) 500 V DC 15 A 300 W
Datasheet 2387503 GW Instek PEL-3032E Electrical load Calibrated to (ISO standards) 500 V DC 15 A 300 W
User & Safety Instructions
User & Safety Instructions 2387503 GW Instek PEL-3032E Electrical load Calibrated to (ISO standards) 500 V DC 15 A 300 W
Description
The PEL-3000E series is designed for current sink operation starting from 60 mA and is aimed at measuring applications such as chargers, power supplies, various power supplies and portable chargers.
This text is machine translated.
Scope of delivery
- Sense cable set GTL-105A (black/red)
- Power cable;
- Quick guide
- CD-ROM with operating instructions.



