
Number
Highlights & Details
Programmable laboratory power supply
- 50 (max.) / 10 A (max.)
- 100 W
- RS232, RS485, USB , GPIB, LAN
- programmable
Technical specifications
- Type
PFR-100LGP
- Product type
Bench PSU (adjustable voltage)
100 W
- Technology
SMPSU
- Interfaces
RS232
RS485
USB
GPIB
LAN
- Features
programmable
- Dim
(L x W x H) 300 x 70 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
2.5 kg
- Output voltage (max.)
50 V
- Max. output current
10 A
- Width
70 mm
- Height
124 mm
- Length
300 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1782009 GW Instek PFR-100LGP Bench PSU (adjustable voltage) 50 (max.) 10 A (max.) 100 W RS232, RS485, USB , GPIB, LAN programmab
User & Safety Instructions
User & Safety Instructions 1782009 GW Instek PFR-100LGP Bench PSU (adjustable voltage) 50 (max.) 10 A (max.) 100 W RS232, RS485, USB , GPIB, LAN programmab
Information
Information 1782009 GW Instek PFR-100LGP Bench PSU (adjustable voltage) 50 (max.) 10 A (max.) 100 W RS232, RS485, USB , GPIB, LAN programmab
Description
This text is machine translated.
Features
- Constant output power for 5-fold multi-area (V&I) Operation
- Natural convection cooling (fan-less structure)
- Preset memory function
- Output ON/OFF delay function.
- CV, CC priority mode
- Adjustable slew rate for voltage and current
- Bleeding circuit control
- Protective measures: OVP, OCP, AC FAIL and OTP
- Supports the front and rear panel output
- Built-in USB and RS-232/485 interface Optional LAN + GPIB
- Web server monitoring and control
Scope of delivery
- Instructions for use, programming manual on CD
- Power cord
- GTL-134 test lead
- GTL-104 A test line
- This text is machine translated.



